150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T598D157M016AHE065

DigiKey Part Number
399-T598D157M016AHE065TR-ND - Tape & Reel (TR)
399-T598D157M016AHE065CT-ND - Cut Tape (CT)
399-T598D157M016AHE065DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T598D157M016AHE065
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T598D157M016AHE065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM18.08000RM18.08
10RM12.95900RM129.59
50RM10.91860RM545.93
100RM10.28660RM1,028.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM9.21786RM4,608.93
1,000RM8.88691RM8,886.91
1,500RM8.72098RM13,081.47
2,500RM8.53711RM21,342.78
3,500RM8.42961RM29,503.64
Manufacturers Standard Package
Unit Price without VAT:RM18.08000
Unit Price with VAT:RM19.88800