
T598D157M016ATE065 | |
|---|---|
DigiKey Part Number | 399-16044-2-ND - Tape & Reel (TR) 399-16044-1-ND - Cut Tape (CT) 399-16044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D157M016ATE065 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D157M016ATE065 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.68100 | RM56.81 |
| 50 | RM4.61300 | RM230.65 |
| 100 | RM4.28280 | RM428.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.87302 | RM1,936.51 |
| 1,000 | RM3.69316 | RM3,693.16 |
| 1,500 | RM3.60305 | RM5,404.57 |
| 2,500 | RM3.50315 | RM8,757.88 |
| 3,500 | RM3.44477 | RM12,056.69 |
| 5,000 | RM3.38857 | RM16,942.85 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |








