
T598D227M006ATE025 | |
|---|---|
DigiKey Part Number | 399-16050-2-ND - Tape & Reel (TR) 399-16050-1-ND - Cut Tape (CT) 399-16050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M006ATE025 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M006ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.73000 | RM9.73 |
| 10 | RM6.64300 | RM66.43 |
| 50 | RM5.42460 | RM271.23 |
| 100 | RM5.04790 | RM504.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.41076 | RM2,205.38 |
| 1,000 | RM4.21344 | RM4,213.44 |
| 1,500 | RM4.11462 | RM6,171.93 |
| 2,500 | RM4.00507 | RM10,012.67 |
| 3,500 | RM3.94100 | RM13,793.50 |
| 5,000 | RM3.87939 | RM19,396.95 |
| Unit Price without VAT: | RM9.73000 |
|---|---|
| Unit Price with VAT: | RM10.70300 |

