
T598D227M006ATE040 | |
|---|---|
DigiKey Part Number | 399-T598D227M006ATE040TR-ND - Tape & Reel (TR) 399-T598D227M006ATE040CT-ND - Cut Tape (CT) 399-T598D227M006ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D227M006ATE040 |
Description | CAP TANT POLY 220UF 6.3V 2917 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T598D227M006ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM6.39100 | RM63.91 |
| 50 | RM5.21580 | RM260.79 |
| 100 | RM4.85370 | RM485.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.24110 | RM2,120.55 |
| 1,000 | RM4.05138 | RM4,051.38 |
| 1,500 | RM3.95637 | RM5,934.56 |
| 2,500 | RM3.85104 | RM9,627.60 |
| 3,500 | RM3.78945 | RM13,263.08 |
| 5,000 | RM3.73019 | RM18,650.95 |
| 6,000 | RM3.70210 | RM22,212.60 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |

