
TRS3-40MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-40MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-40MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-40MCR00 Models |
Category | Current Rating - AC 0.5A (140V) |
Manufacturer KEMET | Current Rating - DC 0.5A (200V) |
Series | Tolerance ±4.5°F (±2.5°C) |
Packaging Bulk | Switching Cycles 100K |
Part Status Active | Termination Style Wire Leads |
Circuit SPST-NO | Mounting Type Free Hanging |
Switching Temperature 104°F (40°C) | Package / Case Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.81000 | RM43.81 |
| 5 | RM39.67600 | RM198.38 |
| 10 | RM38.14300 | RM381.43 |
| 25 | RM36.31400 | RM907.85 |
| 50 | RM35.06360 | RM1,753.18 |
| 100 | RM33.91670 | RM3,391.67 |
| 500 | RM31.60590 | RM15,802.95 |
| 1,000 | RM30.74445 | RM30,744.45 |
| Unit Price without VAT: | RM43.81000 |
|---|---|
| Unit Price with VAT: | RM48.19100 |

