UB2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB2 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UB2-24NUN-L

DigiKey Part Number
399-UB2-24NUN-LTR-ND - Tape & Reel (TR)
399-UB2-24NUN-LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
UB2-24NUN-L
Description
RELAY GEN PURPOSE DPDT 1A 24V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UB2-24NUN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
24VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
250VA, 220W
Coil Current
9.6 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
2 ms
Release Time
1 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Gold Alloy
Approval Agency
CSA, TUV, UL
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
2.5 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,792
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.71000RM11.71
10RM10.42800RM104.28
25RM9.96080RM249.02
50RM9.62020RM481.01
100RM9.29080RM929.08
250RM8.87212RM2,218.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM8.36696RM6,693.57
1,600RM8.07952RM12,927.23
2,400RM7.91587RM18,998.09
4,000RM7.71431RM30,857.24
Manufacturers Standard Package
Unit Price without VAT:RM11.71000
Unit Price with VAT:RM12.88100