



UD2-5NUN-L | |
|---|---|
DigiKey Part Number | 399-UD2-5NUN-LTR-ND - Tape & Reel (TR) 399-UD2-5NUN-LCT-ND - Cut Tape (CT) 399-UD2-5NUN-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UD2-5NUN-L |
Description | RELAY GENERAL PURPOSE DPDT 1A 5V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UD2-5NUN-L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 28 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 2 ms | |
Release Time | 1 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Gold Alloy | |
Approval Agency | CSA, TUV, UL | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 178 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.40000 | RM10.40 |
| 10 | RM9.28700 | RM92.87 |
| 25 | RM8.86800 | RM221.70 |
| 50 | RM8.56480 | RM428.24 |
| 100 | RM8.27120 | RM827.12 |
| 250 | RM7.89860 | RM1,974.65 |
| 500 | RM7.62744 | RM3,813.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM7.29813 | RM8,757.76 |
| 2,400 | RM7.04728 | RM16,913.47 |
| 3,600 | RM6.90450 | RM24,856.20 |
| Unit Price without VAT: | RM10.40000 |
|---|---|
| Unit Price with VAT: | RM11.44000 |



