USEQDAAA: 128L00, 128S00, 12850 QDA Infrared Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USEQDAK7128L00

DigiKey Part Number
399-USEQDAK7128L00-ND
Manufacturer
Manufacturer Product Number
USEQDAK7128L00
Description
FOOD SENSOR EVALUATION KIT LINEA
Customer Reference
Detailed Description
USEQDAAA: 128L00, 128S00, 12850 QDA Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Last Time Buy
Sensor Type
Infrared
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
-
Embedded
-
Contents
Board(s)
Utilized IC / Part
USEQDAAA: 128L00, 128S00, 12850
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Marketplace Stock: 2 View Now
Last Time Buy Date: 05/02/2026
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM28,618.09000RM28,618.09
Manufacturers Standard Package
Unit Price without VAT:RM28,618.09000
Unit Price with VAT:RM31,479.89900

Other Suppliers on DigiKey

2In Stock
Ships from WEC