
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Sensor Type | Infrared | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | USEQDAAA: 128L00, 128S00, 12850 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24,168.64000 | RM24,168.64 |
| Unit Price without VAT: | RM24,168.64000 |
|---|---|
| Unit Price with VAT: | RM26,585.50400 |

