
USEQGSEAN8L180 | |
|---|---|
DigiKey Part Number | 399-USEQGSEAN8L180TR-ND - Tape & Reel (TR) 399-USEQGSEAN8L180CT-ND - Cut Tape (CT) 399-USEQGSEAN8L180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USEQGSEAN8L180 |
Description | SENSOR NITRIC OXIDE I2C OUTPUT |
Customer Reference | |
Detailed Description | Nitric Oxide (NO) Sensor I2C |
Datasheet | Datasheet |
EDA/CAD Models | USEQGSEAN8L180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Nitric Oxide (NO) | |
Accuracy | - | |
Output | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Voltage - Supply | 1.75V ~ 3.6V | |
Current - Supply | 23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM52.71264 | RM42,170.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.04000 | RM77.04 |
| 5 | RM70.26200 | RM351.31 |
| 10 | RM67.73800 | RM677.38 |
| 25 | RM64.72480 | RM1,618.12 |
| 50 | RM62.66460 | RM3,133.23 |
| 100 | RM60.77370 | RM6,077.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM77.04000 | RM77.04 |
| 5 | RM68.65000 | RM343.25 |
| 10 | RM65.65100 | RM656.51 |
| 25 | RM62.16200 | RM1,554.05 |
| 50 | RM59.83840 | RM2,991.92 |
| 100 | RM57.75660 | RM5,775.66 |
| Unit Price without VAT: | RM77.04000 |
|---|---|
| Unit Price with VAT: | RM84.74400 |

