
VS-JV10A | |
|---|---|
DigiKey Part Number | 399-VS-JV10A-ND |
Manufacturer | |
Manufacturer Product Number | VS-JV10A |
Description | SENSOR VIBRATION ACCELEROMETER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Connector Threaded |
Datasheet | Datasheet |
EDA/CAD Models | VS-JV10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | 10Hz ~ 15kHz | |
Sensitivity | 10mV/m/s | |
Output Type | Voltage | |
Power - Rated | 3.2V ~ 5.5V / 500µA | |
Operating Temperature | -25°C ~ 85°C | |
Features | Built-In Amplifier | |
Package / Case | Module | |
Mounting Type | Connector | |
Termination | Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,517.81000 | RM1,517.81 |
| 5 | RM1,428.40000 | RM7,142.00 |
| 10 | RM1,395.04400 | RM13,950.44 |
| 25 | RM1,355.10960 | RM33,877.74 |
| Unit Price without VAT: | RM1,517.81000 |
|---|---|
| Unit Price with VAT: | RM1,669.59100 |










