
Z1206C380BPWST | |
|---|---|
DigiKey Part Number | 399-Z1206C380BPWSTTR-ND - Tape & Reel (TR) 399-Z1206C380BPWSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1206C380BPWST |
Description | FERRITE BEAD 38 OHM 1206 1LN |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1206C380BPWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.76300 | RM7.63 |
| 25 | RM0.65880 | RM16.47 |
| 50 | RM0.59080 | RM29.54 |
| 100 | RM0.52670 | RM52.67 |
| 250 | RM0.44984 | RM112.46 |
| 500 | RM0.39666 | RM198.33 |
| 1,000 | RM0.34745 | RM347.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30163 | RM603.26 |
| 4,000 | RM0.26967 | RM1,078.68 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

