850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z1806C851BPWZT

DigiKey Part Number
399-Z1806C851BPWZTTR-ND - Tape & Reel (TR)
399-Z1806C851BPWZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
Z1806C851BPWZT
Description
FERRITE BEAD 850 OHM 1806 1LN
Customer Reference
Detailed Description
850 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 1.5A 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
Z1806C851BPWZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
850 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
100mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,869
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM2.84000RM2.84
10RM1.99400RM19.94
25RM1.71640RM42.91
50RM1.52800RM76.40
100RM1.35300RM135.30
250RM1.14164RM285.41
500RM0.99478RM497.39
1,000RM0.85797RM857.97
Unit Price without VAT:RM2.84000
Unit Price with VAT:RM3.12400