Similar

Z1812C132BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1812C132BPWZTTR-ND - Tape & Reel (TR) 399-Z1812C132BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1812C132BPWZT |
Description | FERRITE BEAD 1.3 KOHM 1812 1LN |
Customer Reference | |
Detailed Description | 1.3 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1812C132BPWZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.3 kOhms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Base Product Number |


