
04-7257-0000 | |
|---|---|
DigiKey Part Number | 04-7257-0000-ND |
Manufacturer | |
Manufacturer Product Number | 04-7257-0000 |
Description | SOLDER BAR E-BAR 1LB |
Customer Reference | |
Detailed Description | Leaded Bar Solder Sn43Pb43Bi14 (43/43/14) Bar, 1 lb (453.59g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bar Solder | |
Composition | Sn43Pb43Bi14 (43/43/14) | |
Diameter | - | |
Melting Point | 291 ~ 324°F (144 ~ 163°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Leaded | |
Form | Bar, 1 lb (453.59g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - |

