
24-5050-2437 | |
|---|---|
DigiKey Part Number | 24-5050-2437-ND |
Manufacturer | |
Manufacturer Product Number | 24-5050-2437 |
Description | SOLDER ACID CORED .125 1LB SPL |
Customer Reference | |
Detailed Description | Leaded Acid Cored Wire Solder Sn50Pb50 (50/50) 8 AWG, 10 SWG Spool, 1 lb (454 g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn50Pb50 (50/50) | |
Diameter | 0.125" (3.18mm) | |
Melting Point | 361 ~ 420°F (183 ~ 216°C) | |
Flux Type | Acid Cored | |
Wire Gauge | 8 AWG, 10 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 50°F ~ 104°F (10°C ~ 40°C) | |
Shipping Info | - | |
Base Product Number |

