24-6337-7403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-6337-7402

DigiKey Part Number
24-6337-7402-ND
Manufacturer
Manufacturer Product Number
24-6337-7402
Description
SOLDER FLUX-CORED/282 63/37 .031
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Leaded Rosin Mildly Activated (RMA) Wire Solder Sn63Pb37 (63/37) 20 AWG, 22 SWG Spool, 1 lb (454 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kester Solder
Series
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.031" (0.79mm)
Melting Point
361°F (183°C)
Flux Type
Rosin Mildly Activated (RMA)
Wire Gauge
20 AWG, 22 SWG
Process
Leaded
Form
Spool, 1 lb (454 g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM575.52000RM575.52
5RM495.85400RM2,479.27
10RM464.93000RM4,649.30
25RM426.87640RM10,671.91
50RM400.06920RM20,003.46
100RM374.85020RM37,485.02
Manufacturers Standard Package
Unit Price without VAT:RM575.52000
Unit Price with VAT:RM633.07200