
1425-1 | |
|---|---|
DigiKey Part Number | 36-1425-1-ND |
Manufacturer | |
Manufacturer Product Number | 1425-1 |
Description | CONN PC PIN CIRC 0.040DIA TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Tin 0.040" (1.02mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 1425-1 Models |
Category | Flange Diameter 0.070" (1.77mm) |
Manufacturer Keystone Electronics | Mounting Hole Diameter 0.043" (1.09mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Swage |
Terminal Type PC Pin | Insulation Non-Insulated |
Terminal Style Single End | Board Thickness 0.032" (0.81mm) |
Pin Size - Above Flange 0.040" (1.02mm) Dia | Contact Material Brass |
Length - Above Flange 0.300" (7.62mm) | Contact Finish Tin |
Length - Below Flange 0.051" (1.30mm) | Contact Finish Thickness 200.0µin (5.08µm) |
Length - Overall 0.371" (9.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.91000 | RM9.10 |
| 25 | RM0.81480 | RM20.37 |
| 100 | RM0.68950 | RM68.95 |
| 500 | RM0.57138 | RM285.69 |
| 1,000 | RM0.52812 | RM528.12 |
| 2,500 | RM0.47698 | RM1,192.45 |
| 5,000 | RM0.44241 | RM2,212.05 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |



