5 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15401

DigiKey Part Number
36-15401-ND
Manufacturer
Manufacturer Product Number
15401
Description
TURRET BOARD 5POS 0.218" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Keystone Electronics
Board Size
1.562" L x 0.312" W x 0.062" H (39.70mm x 7.90mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Miniature Strip
Type
Turret Board
Contact Finish
Tin
Terminal Type
Turret, Single End, Single Turret, Hollow
Contact Material
Brass
Number of Positions
5
Mounting Hole Diameter
0.067" (1.70mm)
Pitch
0.218" (5.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
100RM18.59680RM1,859.68
Unit Price without VAT:RM18.59680
Unit Price with VAT:RM20.45648