



1921 | |
|---|---|
DigiKey Part Number | 36-1921-ND |
Manufacturer | |
Manufacturer Product Number | 1921 |
Description | HEX STANDOFF #4-40 SS 1/4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.01000 | RM5.01 |
| 10 | RM3.77100 | RM37.71 |
| 25 | RM3.62360 | RM90.59 |
| 1,000 | RM2.23316 | RM2,233.16 |
| Unit Price without VAT: | RM5.01000 |
|---|---|
| Unit Price with VAT: | RM5.51100 |

