Metal, Aluminum Cover, Lid 4.000" L x 2.875" W x 0.062" H (101.60mm x 73.03mm x 1.57mm) Unpainted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2044

DigiKey Part Number
36-2044-ND
Manufacturer
Manufacturer Product Number
2044
Description
PANEL ALUMINUM 2-7/8 X 3-15/16"
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 4.000" L x 2.875" W x 0.062" H (101.60mm x 73.03mm x 1.57mm) Unpainted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cover, Lid
Features
-
For Use With/Related Products
703 Case
Size / Dimension
4.000" L x 2.875" W x 0.062" H (101.60mm x 73.03mm x 1.57mm)
Color
Unpainted
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.