6088 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cinch Connectivity Solutions Johnson
In Stock: 10
Unit Price: RM85.14000
Datasheet
Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6088

DigiKey Part Number
36-6088-ND
Manufacturer
Manufacturer Product Number
6088
Description
CONN DBL BAN PLG STACK SLDRLESS
Customer Reference
Detailed Description
Banana Plug, Double, Stackable Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Banana Plug, Double, Stackable
Gender
Male
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Free Hanging (In-Line)
Termination
Solderless
Insulation
Mating End Insulated
Features
-
Color
Red
Wire Gauge
-
Contact Finish
Nickel
Contact Material
Nickel Silver
Body Material
Polyamide (PA), Nylon
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes