
6102TR | |
|---|---|
DigiKey Part Number | 36-6102TR-ND - Tape & Reel (TR) 36-6102CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6102TR |
Description | SMT EDGE CONNECTOR, FEMALE ON T& |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.047" (1.19mm) Quick Connect Female Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 6102TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.047" (1.19mm) | |
Tab Thickness | 0.012" (0.30mm) | |
Tab Length | - | |
Length - Overall | 0.151" (3.84mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Surface Mount | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.11000 | RM6.11 |
| 10 | RM4.59700 | RM45.97 |
| 25 | RM4.12080 | RM103.02 |
| 100 | RM4.04500 | RM404.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM4.04496 | RM2,022.48 |
| 1,000 | RM2.82305 | RM2,823.05 |
| 2,500 | RM2.61239 | RM6,530.98 |
| Unit Price without VAT: | RM6.11000 |
|---|---|
| Unit Price with VAT: | RM6.72100 |










