
7176 | |
|---|---|
DigiKey Part Number | 36-7176-ND |
Manufacturer | |
Manufacturer Product Number | 7176 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 7176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 4.000" (101.60mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM52.37000 | RM52.37 |
| 10 | RM39.85100 | RM398.51 |
| 25 | RM38.51120 | RM962.78 |
| Unit Price without VAT: | RM52.37000 |
|---|---|
| Unit Price with VAT: | RM57.60700 |

