
7365 | |
|---|---|
DigiKey Part Number | 36-7365-ND |
Manufacturer | |
Manufacturer Product Number | 7365 |
Description | LED HOLDER T1 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Natural Nylon 0.360" (9.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.360" (9.14mm) | |
LED | T1 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.79200 | RM7.92 |
| 25 | RM0.70600 | RM17.65 |
| 100 | RM0.59810 | RM59.81 |
| 500 | RM0.49550 | RM247.75 |
| 1,000 | RM0.45783 | RM457.83 |
| 2,500 | RM0.41338 | RM1,033.45 |
| 5,000 | RM0.38335 | RM1,916.75 |
| 25,000 | RM0.35460 | RM8,865.00 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

