
8330 | |
|---|---|
DigiKey Part Number | 36-8330-ND |
Manufacturer | |
Manufacturer Product Number | 8330 |
Description | LED HOLDER T1 3/4 NYLON NATURAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.450" (11.43mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.450" (11.43mm) | |
LED | T1 3/4 | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.81600 | RM8.16 |
| 25 | RM0.72800 | RM18.20 |
| 100 | RM0.61660 | RM61.66 |
| 500 | RM0.51070 | RM255.35 |
| 1,000 | RM0.47193 | RM471.93 |
| 2,500 | RM0.42615 | RM1,065.38 |
| 5,000 | RM0.39521 | RM1,976.05 |
| 25,000 | RM0.35460 | RM8,865.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

