



897 | |
|---|---|
DigiKey Part Number | 36-897-ND |
Manufacturer | |
Manufacturer Product Number | 897 |
Description | ROUND SPACER #8 NYLON 7/8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #8 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.170" (4.32mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.96100 | RM9.61 |
| 25 | RM0.85880 | RM21.47 |
| 100 | RM0.72770 | RM72.77 |
| 500 | RM0.60322 | RM301.61 |
| 1,000 | RM0.55763 | RM557.63 |
| 2,500 | RM0.50372 | RM1,259.30 |
| 5,000 | RM0.46732 | RM2,336.60 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

