
9117 | |
|---|---|
DigiKey Part Number | 36-9117-ND |
Manufacturer | |
Manufacturer Product Number | 9117 |
Description | HANDLE ALUMINUM MTG CTR 1.5" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 9117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.000" (25.40mm) | |
Length - Center to Center | 1.500" (38.10mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.53000 | RM40.53 |
| 10 | RM30.78800 | RM307.88 |
| 25 | RM28.98880 | RM724.72 |
| Unit Price without VAT: | RM40.53000 |
|---|---|
| Unit Price with VAT: | RM44.58300 |

