
9304 | |
|---|---|
DigiKey Part Number | 36-9304-ND |
Manufacturer | |
Manufacturer Product Number | 9304 |
Description | MACH SCREW PAN HEAD SLOTTED 4-40 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Slotted Drive Steel |
Datasheet | Datasheet |
Category | Drive Type Slotted |
Manufacturer Keystone Electronics | Thread Size #4-40 |
Packaging Bulk | Length - Below Head 0.750" (19.05mm) 3/4" |
Part Status Active | Material Steel |
Type Machine Screw | Plating Zinc |
Screw Head Type Pan Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.28800 | RM2.88 |
| 25 | RM0.25680 | RM6.42 |
| 100 | RM0.21750 | RM21.75 |
| 500 | RM0.17942 | RM89.71 |
| 1,000 | RM0.16552 | RM165.52 |
| 2,500 | RM0.14906 | RM372.65 |
| 5,000 | RM0.13792 | RM689.60 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |




