#4 Hex Head Sheet Metal Screw Slotted Drive Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9575

DigiKey Part Number
36-9575-ND
Manufacturer
Manufacturer Product Number
9575
Description
SHT MTL SCREW HEX HEAD SLOTTED 4
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Hex Head Sheet Metal Screw Slotted Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Sheet Metal Screw
Screw Head Type
Hex Head
Drive Type
Slotted
Features
Self Tapping
Thread Size
#4
Head Diameter
0.234" (5.94mm)
Head Height
0.070" (1.78mm)
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
0.445" (11.30mm)
Material
Steel
Plating
Zinc
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Factory Stock: 3,800
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.66600RM6.66
25RM0.59400RM14.85
100RM0.50310RM50.31
500RM0.41646RM208.23
1,000RM0.38470RM384.70
2,500RM0.34719RM867.98
5,000RM0.32185RM1,609.25
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700