



KM2X-V-003 | |
|---|---|
DigiKey Part Number | 2064-KM2X-V-003-ND |
Manufacturer | |
Manufacturer Product Number | KM2X-V-003 |
Description | M.2 SLOT FOR 4G/5G LTE MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PCIe Extension Modules 3.228" x 2.204" (82.00mm x 56.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khadas | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Extension Modules | |
Cooling Type | - | |
Size / Dimension | 3.228" x 2.204" (82.00mm x 56.00mm) | |
Form Factor | M.2 | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | - | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.42000 | RM48.42 |
| 10 | RM40.11700 | RM401.17 |
| 25 | RM37.43640 | RM935.91 |
| 100 | RM34.17200 | RM3,417.20 |
| 250 | RM32.51020 | RM8,127.55 |
| 500 | RM31.48376 | RM15,741.88 |
| 1,000 | RM30.63035 | RM30,630.35 |
| Unit Price without VAT: | RM48.42000 |
|---|---|
| Unit Price with VAT: | RM53.26200 |

