
HD-63-4-7 | |
|---|---|
DigiKey Part Number | 226-4068-ND |
Manufacturer | |
Manufacturer Product Number | HD-63-4-7 |
Description | KNOB SMOOTH 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical, Wedged | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.622" (15.79mm) | |
Height | 1.000" (25.40mm) | |
Indicator | Line on Top and Side | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM49.87350 | RM4,987.35 |
| Unit Price without VAT: | RM49.87350 |
|---|---|
| Unit Price with VAT: | RM54.86085 |















