



OEDNI-50-4-5 | |
|---|---|
DigiKey Part Number | 226-4165-ND |
Manufacturer | |
Manufacturer Product Number | OEDNI-50-4-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Diamond | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 0.500" (12.70mm) | |
Height | 0.625" (15.88mm) | |
Indicator | - | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM49.17000 | RM49.17 |
| 5 | RM42.52000 | RM212.60 |
| 20 | RM38.03500 | RM760.70 |
| 40 | RM36.14250 | RM1,445.70 |
| 60 | RM35.12833 | RM2,107.70 |
| 100 | RM33.94070 | RM3,394.07 |
| 260 | RM31.96142 | RM8,309.97 |
| 500 | RM30.76888 | RM15,384.44 |
| 1,000 | RM29.63140 | RM29,631.40 |
| Unit Price without VAT: | RM49.17000 |
|---|---|
| Unit Price with VAT: | RM54.08700 |

