



OEJA-63-2-5 | |
|---|---|
DigiKey Part Number | 226-1125-ND |
Manufacturer | |
Manufacturer Product Number | OEJA-63-2-5 |
Description | KNOB KNURLED 0.250" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.250" (6.35mm) Shaft with Arrow on Top Metal Black Gloss |
Datasheet | Datasheet |
Category | Diameter 0.625" (15.88mm) |
Manufacturer Kilo International | Height 0.625" (15.88mm) |
Series | Indicator Arrow on Top |
Packaging Bulk | Material Metal |
Part Status Active | Color Black Gloss |
Style Cylindrical | Features 6-32 Set Screw |
Type Knurled, Diamond | Base Product Number |
Shaft Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.18000 | RM51.18 |
| 5 | RM44.27000 | RM221.35 |
| 20 | RM39.61850 | RM792.37 |
| 40 | RM37.65550 | RM1,506.22 |
| 60 | RM36.60333 | RM2,196.20 |
| 100 | RM35.37060 | RM3,537.06 |
| 260 | RM33.31650 | RM8,662.29 |
| 500 | RM32.07870 | RM16,039.35 |
| 1,000 | RM30.89807 | RM30,898.07 |
| Unit Price without VAT: | RM51.18000 |
|---|---|
| Unit Price with VAT: | RM56.29800 |










