



OESL-75-4-6 | |
|---|---|
DigiKey Part Number | 226-4110-ND |
Manufacturer | |
Manufacturer Product Number | OESL-75-4-6 |
Description | KNOB KNURLED W/SKRT 0.125" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Diamond Knob 0.125" (3.18mm) Shaft with Line on Top Metal Black Matte |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.125" (3.18mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Line on Top | |
Material | Metal | |
Color | Black Matte | |
Features | 6-32 Set Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.05000 | RM65.05 |
| 5 | RM56.49200 | RM282.46 |
| 20 | RM50.71150 | RM1,014.23 |
| 40 | RM48.26800 | RM1,930.72 |
| 60 | RM46.95950 | RM2,817.57 |
| 100 | RM45.42580 | RM4,542.58 |
| 260 | RM42.86858 | RM11,145.83 |
| 500 | RM41.32730 | RM20,663.65 |
| Unit Price without VAT: | RM65.05000 |
|---|---|
| Unit Price with VAT: | RM71.55500 |











