



SC-63-2-7 | |
|---|---|
DigiKey Part Number | 226-1081-ND |
Manufacturer | |
Manufacturer Product Number | SC-63-2-7 |
Description | KNOB KNURLED W/SKRT 0.236" METAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Numbers on Skirt Metal Black Gloss |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.625" (15.88mm), 0.875" (22.23mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Numbers on Skirt | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw (2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.04000 | RM63.04 |
| 5 | RM54.67200 | RM273.36 |
| 10 | RM51.69700 | RM516.97 |
| 25 | RM48.23840 | RM1,205.96 |
| 50 | RM45.93800 | RM2,296.90 |
| 100 | RM43.87860 | RM4,387.86 |
| 300 | RM41.04323 | RM12,312.97 |
| 500 | RM39.88234 | RM19,941.17 |
| 1,000 | RM38.44888 | RM38,448.88 |
| Unit Price without VAT: | RM63.04000 |
|---|---|
| Unit Price with VAT: | RM69.34400 |

















