LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTD2026EWE-TR

DigiKey Part Number
2763-KTD2026EWE-TR-ND - Tape & Reel (TR)
2763-KTD2026EWE-TRCT-ND - Cut Tape (CT)
2763-KTD2026EWE-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTD2026EWE-TR
Description
IC LED DRIVER LINEAR 24MA 8UTDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output Linear Constant Current I2C Dimming 24mA 8-UTDFN (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
5.5V
Manufacturer
Kinetic Technologies
Current - Output / Channel
24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Applications
Mobile Communications
Type
Linear
Operating Temperature
-40°C ~ 85°C
Topology
Constant Current
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
8-UFDFN Exposed Pad
Number of Outputs
3
Supplier Device Package
8-UTDFN (1.5x1.5)
Voltage - Supply (Min)
2.7V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,160
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.29000RM2.29
10RM1.62300RM16.23
25RM1.45160RM36.29
100RM1.26470RM126.47
250RM1.17540RM293.85
500RM1.12156RM560.78
1,000RM1.07727RM1,077.27
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.02256RM3,067.68
6,000RM0.99580RM5,974.80
9,000RM0.98239RM8,841.51
15,000RM0.96753RM14,512.95
21,000RM0.95885RM20,135.85
30,000RM0.95050RM28,515.00
Manufacturers Standard Package
Unit Price without VAT:RM2.29000
Unit Price with VAT:RM2.51900