
MCDP6200C1 | |
|---|---|
DigiKey Part Number | 2763-MCDP6200C1-ND |
Manufacturer | |
Manufacturer Product Number | MCDP6200C1 |
Description | USB TYPE-C SWITCHING RETIMER 46- |
Customer Reference | |
Detailed Description | Retimer, USB Type C Interface 46-VQFN (6.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Applications | Retimer, USB Type C | |
Interface | 2-Wire Serial | |
Voltage - Supply | 1.2V | |
Package / Case | 46-QFN | |
Supplier Device Package | 46-VQFN (6.5x4.5) | |
Mounting Type | Surface Mount | |
Base Product Number |

