AA3528AEC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Kingbright
In Stock: 7,439
Unit Price: RM1.30000
Datasheet

Similar


Kingbright
In Stock: 19,425
Unit Price: RM1.30000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1,628
Unit Price: RM1.81000
Datasheet
Red 625nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA3528AEC

DigiKey Part Number
754-1010-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AA3528AEC
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 625nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
AA3528AEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.