
AAA3528AVU/ARBGS-112 | |
|---|---|
DigiKey Part Number | 754-2204-ND |
Manufacturer | |
Manufacturer Product Number | AAA3528AVU/ARBGS-112 |
Description | LED CBI 2.85MM RED/GN/BLU SMD RA |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Green, Blue (RGB) Clear 2V Red, 3.3V Green, 3.3V Blue 20mA Red, 20mA Green, 20mA Blue Round with Domed Top 2.85mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AAA3528AVU/ARBGS-112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Wavelength - Peak | 630nm, 515nm, 465nm | |
Configuration | Single | |
Current | 20mA Red, 20mA Green, 20mA Blue | |
Millicandela Rating | 80mcd Red, 200mcd Green, 80mcd Blue | |
Viewing Angle | 60° | |
Lens Type | Clear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.85mm Dia | |
Voltage Rating | 2V Red, 3.3V Green, 3.3V Blue | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |

