
APT3216SURC | |
|---|---|
DigiKey Part Number | 754-APT3216SURCTR-ND - Tape & Reel (TR) 754-APT3216SURCCT-ND - Cut Tape (CT) 754-APT3216SURCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT3216SURC |
Description | 3.2X1.6MM,RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 628nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.20mm L x 0.75mm W | |
Height (Max) | 1.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08400 | RM10.84 |
| 100 | RM0.77030 | RM77.03 |
| 500 | RM0.62882 | RM314.41 |
| 1,000 | RM0.58229 | RM582.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.54266 | RM1,085.32 |
| 4,000 | RM0.50897 | RM2,035.88 |
| 6,000 | RM0.49168 | RM2,950.08 |
| 10,000 | RM0.47213 | RM4,721.30 |
| 14,000 | RM0.46050 | RM6,447.00 |
| 20,000 | RM0.44915 | RM8,983.00 |
| 50,000 | RM0.42408 | RM21,204.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

