AM2520SRC03-RV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kingbright
In Stock: 0
Unit Price: RM1.73000
Datasheet
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2520SRC03-RV

DigiKey Part Number
754-1416-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AM2520SRC03-RV
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.85V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.90mm Dia
Voltage - Forward (Vf) (Typ)
1.85V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.50mm L x 2.00mm W
Height (Max)
2.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes