APBVA3010SYKCGKC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 71,339
Unit Price: RM1.74000
Datasheet
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APBVA3010SYKCGKC

DigiKey Part Number
754-1428-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APBVA3010SYKCGKC
Description
LED GRN/YLW CLR CHIP SMD R/A
Customer Reference
Detailed Description
Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2.1V Green, 2V Yellow 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Yellow
Current - Test
20mA Green, 20mA Yellow
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm Green, 590nm Yellow
Features
-
Package / Case
3-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.