
APDA3020ZGCK | |
|---|---|
DigiKey Part Number | 754-1785-2-ND - Tape & Reel (TR) 754-1785-1-ND - Cut Tape (CT) 754-1785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDA3020ZGCK |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APDA3020ZGCK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 10° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.34000 | RM13.40 |
| 100 | RM0.96210 | RM96.21 |
| 500 | RM0.79116 | RM395.58 |
| 1,000 | RM0.73493 | RM734.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.68708 | RM1,374.16 |
| 4,000 | RM0.64645 | RM2,585.80 |
| 6,000 | RM0.62559 | RM3,753.54 |
| 10,000 | RM0.60204 | RM6,020.40 |
| 14,000 | RM0.58802 | RM8,232.28 |
| 20,000 | RM0.57435 | RM11,487.00 |
| 50,000 | RM0.54416 | RM27,208.00 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |









