New at DigiKey
Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APG0201VBC/A-5MAV

DigiKey Part Number
754-APG0201VBC/A-5MAVTR-ND - Tape & Reel (TR)
754-APG0201VBC/A-5MAVCT-ND - Cut Tape (CT)
754-APG0201VBC/A-5MAVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APG0201VBC/A-5MAV
Description
LED BLUE CLEAR 2SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.9V 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.65mm x 0.35mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
463nm
Features
-
Grade
-
Qualification
-
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.65mm L x 0.35mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
10RM1.45000RM14.50
100RM1.04290RM104.29
500RM0.85986RM429.93
1,000RM0.79966RM799.66
2,000RM0.74848RM1,496.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000RM0.70501RM2,820.04
8,000RM0.66813RM5,345.04
12,000RM0.64923RM7,790.76
20,000RM0.62788RM12,557.60
28,000RM0.61519RM17,225.32
40,000RM0.60282RM24,112.80
Manufacturers Standard Package
Unit Price without VAT:RM2.09000
Unit Price with VAT:RM2.29900