Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1608SECK/J4-PRV

DigiKey Part Number
754-1787-2-ND - Tape & Reel (TR)
754-1787-1-ND - Cut Tape (CT)
754-1787-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT1608SECK/J4-PRV
Description
LED ORANGE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT1608SECK/J4-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.73000RM1.73
10RM1.19400RM11.94
100RM0.85340RM85.34
500RM0.69928RM349.64
1,000RM0.64841RM648.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.57028RM1,140.56
4,000RM0.53524RM2,140.96
6,000RM0.51724RM3,103.44
10,000RM0.49691RM4,969.10
14,000RM0.48481RM6,787.34
20,000RM0.47301RM9,460.20
50,000RM0.44694RM22,347.00
Manufacturers Standard Package
Unit Price without VAT:RM1.73000
Unit Price with VAT:RM1.90300