


APT2012SECK/J4-PRV | |
|---|---|
DigiKey Part Number | 754-1792-2-ND - Tape & Reel (TR) 754-1792-1-ND - Cut Tape (CT) 754-1792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT2012SECK/J4-PRV |
Description | LED ORANGE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APT2012SECK/J4-PRV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.97000 | RM1.97 |
| 10 | RM1.36700 | RM13.67 |
| 100 | RM0.98070 | RM98.07 |
| 500 | RM0.80684 | RM403.42 |
| 1,000 | RM0.74966 | RM749.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.70107 | RM1,402.14 |
| 4,000 | RM0.65977 | RM2,639.08 |
| 6,000 | RM0.63860 | RM3,831.60 |
| 10,000 | RM0.61466 | RM6,146.60 |
| 14,000 | RM0.60042 | RM8,405.88 |
| 20,000 | RM0.58653 | RM11,730.60 |
| 50,000 | RM0.55586 | RM27,793.00 |
| Unit Price without VAT: | RM1.97000 |
|---|---|
| Unit Price with VAT: | RM2.16700 |



