Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APTL3216QBC/D

DigiKey Part Number
754-1445-2-ND - Tape & Reel (TR)
754-1445-1-ND - Cut Tape (CT)
754-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APTL3216QBC/D
Description
LED BLUE CLEAR CHIP SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.3V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APTL3216QBC/D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.60mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,861
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.17400RM11.74
100RM0.83800RM83.80
500RM0.68620RM343.10
1,000RM0.63611RM636.11
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.59354RM1,187.08
4,000RM0.55736RM2,229.44
6,000RM0.53880RM3,232.80
10,000RM0.51782RM5,178.20
14,000RM0.50533RM7,074.62
20,000RM0.49314RM9,862.80
50,000RM0.46623RM23,311.50
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900