
DA56-51QBWA/D | |
|---|---|
DigiKey Part Number | DA56-51QBWA/D-ND |
Manufacturer | |
Manufacturer Product Number | DA56-51QBWA/D |
Description | DISPLAY 7SEG 0.56" DBL BLU 18DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 2 Character Common Anode 3.3V 20mA 0.670" H x 0.984" W x 0.270" D (17.02mm x 25.00mm x 6.86mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.984" W x 0.270" D (17.02mm x 25.00mm x 6.86mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Blue | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Millicandela Rating | 14mcd | |
Wavelength - Peak | 460nm | |
Power Dissipation (Max) | 120mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.00000 | RM21.00 |
| 10 | RM15.66900 | RM156.69 |
| 100 | RM12.52800 | RM1,252.80 |
| 500 | RM11.15532 | RM5,577.66 |
| 1,000 | RM10.70916 | RM10,709.16 |
| 2,000 | RM10.33183 | RM20,663.66 |
| Unit Price without VAT: | RM21.00000 |
|---|---|
| Unit Price with VAT: | RM23.10000 |


