
KB-A100SURKW | |
|---|---|
DigiKey Part Number | KB-A100SURKW-ND |
Manufacturer | |
Manufacturer Product Number | KB-A100SURKW |
Description | LED LGT BAR 8.89X3.81MM RED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Red Diffused, White 1.95V 185mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KB-A100SURKW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kingbright | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 645nm | |
Configuration | Bar - Single, DIP | |
Current | 185mA | |
Millicandela Rating | 75mcd | |
Viewing Angle | - | |
Lens Type | Diffused, White | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 1.95V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.94000 | RM11.94 |
| 10 | RM8.68400 | RM86.84 |
| 400 | RM6.00938 | RM2,403.75 |
| 800 | RM5.71861 | RM4,574.89 |
| 1,200 | RM5.56965 | RM6,683.58 |
| 2,000 | RM5.40153 | RM10,803.06 |
| 5,200 | RM5.13768 | RM26,715.94 |
| Unit Price without VAT: | RM11.94000 |
|---|---|
| Unit Price with VAT: | RM13.13400 |


